927837-5 | AMP

Receptacle, 1.0-2.5 mm², AWG 17-13, crimp connection, silver-plated, 927837-5

Order No.: 36P3581
EAN: 4099889646214
MPN:
927837-5
927837-5 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3035 € *
Available in 12 Days: 151,800 pcs. - if ordered today
Total Price:
697.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
2300 pcs.
0.3035 €

Contacts for motor vehicles, 927837-5, AMP

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 5.8 mm,6.3 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Silver (Ag), Automotive terminal Termination Method: Crimp, Wire Size: 1 - 2.5 mm², Wire Size Search: 1 mm², 1.25 mm², 1.3 mm², 1.5 mm², 2 mm², 2.5 mm², Wire Size Search: 14 AWG, 15 AWG, 16 AWG, 17 AWG, Wire Insulation Diameter: 1.9 - 3 mm, 125 °C, 130 °C, 140 °C, Operating Temperature Range: -40 - 140 °C.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 1.0-2.5 mm²
AWG cross-section AWG 17-13
Contact connection crimp connection
Contact material copper-iron alloy
contact surface silver-plated
Insulation diameter 1.9-3 mm
Logistics
Property Value
Country of origin US
Customs tariff number 85369095
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes