927831-2 | AMP

Receptacle, 0.5-1.0 mm², AWG 20-17, crimp connection, tin-plated, 927831-2

Order No.: 36P3570
EAN: 4099889646108
MPN:
927831-2
927831-2 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2392 € *
Available in 12 Days: 6,600 pcs. - if ordered today
Total Price:
526.22 € *
*incl. VAT plus shipping costs
Subject to prior sale
2200 pcs.
0.2392 €

Socket contact, 927831-2, TE Connectivity

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 5.8 mm,6.3 mm, Mating Tab Thickness: 0.8 mm, Interface Plating: Tin (Sn), Termination Method: Crimp, Wire Size: 0.5 - 1 mm², Wire Size Search: 17 AWG, 18 AWG, 19 AWG, Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², 0.85 mm², 1 mm², Wire Insulation Diameter: 1.3 - 2.1 mm, Operating Temperature Range: -40 - 130 °C.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.5-1.0 mm²
AWG cross-section AWG 20-17
Contact connection crimp connection
Contact material phosphor bronze
contact surface tin-plated
Contact surface Connection range tin-plated
Insulation diameter 1.3-2.1 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes