927829-2 | AMP
Receptacle, 3.0-4.0 mm², AWG 12-11, crimp connection, tin-plated, 927829-2
Order No.: 36P3567
EAN: 4099889646078
MPN:
927829-2
Unit Price (€ / pc.)
0.2511 € *
Available in 5 Days: 2,200 pcs. - if ordered today
Socket contact, 927829-2, TE Connectivity
Sealable: Yes, Primary Locking Feature: Locking Lance, Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 4.8 mm, 5.8 mm, Mating Tab Thickness: 0.8 mm, Interface Plating: Tin (Sn), Termination Method: Crimp, Wire Size: 2.5 - 4 mm², Wire Size Search: 12 AWG, 13 AWG, Wire Size Search: 2.5 mm², 3 mm², 4 mm², Wire Insulation Diameter: 2.7 - 3.7 mm, Operating Temperature Range: -40 - 130 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 3.0-4.0 mm² | |
| AWG cross-section | AWG 12-11 | |
| Contact connection | crimp connection | |
| Contact material | phosphor bronze | |
| contact surface | tin-plated | |
| Contact surface Connection range | tin-plated | |
| Insulation diameter | 2.7-3.7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |