927775-3 | AMP

Receptacle, 0.5-1.0 mm², AWG 20-17, crimp connection, tin-plated, 927775-3

Order No.: 36P3411
EAN: 4099889644951
MPN:
927775-3
927775-3 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.2106 € *
Available in 5 Days: 24,000 pcs. - if ordered today
Total Price:
842.52 € *
Price list
Quantity
Price per unit*
4000 pcs.
0.2106 €
8000 pcs.
0.1999 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket contact, 927775-3, AMP

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Crimp Type: F-Crimp, Terminal Type: Receptacle, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.8 mm, Interface Plating: Tin (Sn), Termination Method to Wire & Cable: Crimp, Product Terminates To: Wire, Wire Size: 20 - 17 AWG, Wire Size: 0.5 - 1 mm², Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², 1 mm², Wire Size Search: 17 AWG, 18 AWG, 19 AWG, 20 AWG, Wire Insulation Diameter: 2 - 2.7 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 - 130 °C, Compatible With Wire Base Material: Copper.

Technical specifications
Filter Property Value
contact surface tin-plated
AWG cross-section AWG 20-17
Contact surface Connection range tin-plated
Contact connection crimp connection
Cable cross-section 0.5-1.0 mm²
Version receptacle
Contact material phosphor bronze
Insulation diameter 2-2.7 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
Original Packaging Reel with 4,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes