927771-6 | AMP

Receptacle, 0.5-1.0 mm², AWG 20-17, crimp connection, silver-plated, 927771-6

Order No.: 36P3405
EAN: 4099889644890
MPN:
927771-6
927771-6 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.2380 € *
Available in 5 Days: 4,000 pcs. - if ordered today
Total Price:
952.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.2380 €

Contacts for motor vehicles, 927771-6, AMP

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Silver (Ag), Automotive terminal Termination Method: Crimp, Wire Size: 0.5 - 1 mm², Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², 0.85 mm², 1 mm², Wire Size Search: 17 AWG, 18 AWG, 19 AWG, Wire Insulation Diameter: 1.4 - 2.3 mm, 140 °C, Operating Temperature Range: -40 - 140 °C.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.5-1.0 mm²
AWG cross-section AWG 20-17
Contact connection crimp connection
Contact material phosphor bronze
contact surface silver-plated
Contact surface Connection range tin-plated
Insulation diameter 1.4-2.3 mm
Logistics
Property Value
Country of origin US
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes