926988-1 | AMP

Pin contact, 0.52-1.65 mm², AWG 20-15, crimp connection, 926988-1

Order No.: 34P6520
EAN: 4099889634365
MPN:
926988-1
926988-1 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1868 € *
Available in 12 Days: 2,500 pcs. - if ordered today
Total Price:
467.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
2500 pcs.
0.1868 €

Power contact, 926988-1, AMP

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 250 VAC, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 17 A, Contact Type: Pin, Contact Retention Within Housing: With, Mating Pin Diameter: 3.56 mm, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 20 - 15 AWG, Wire Size: 0.52 - 1.65 mm², Accepts Wire Insulation Diameter Range: 1.02 - 2.4 mm, Operating Temperature Range: -55 - 105 °C.

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 0.52-1.65 mm²
AWG cross-section AWG 20-15
Contact connection crimp connection
Contact material brass
Contact surface mating area tin-plated
Contact surface Connection range tin-plated
Insulation diameter 1.02-2.4 mm
Logistics
Property Value
Country of origin US
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes