926981-2 | AMP

Pin contact, 0.5-1.0 mm², AWG 20-18, crimp connection, tin-plated, 926981-2

Order No.: 36P2189
EAN: 4099889643398
MPN:
926981-2
926981-2 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4760 € *
Available: 490 pcs.
Available in 12 Days: 12,870 pcs. - if ordered today
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
10 pcs.
0.4403 €
25 pcs.
0.4165 €
50 pcs.
0.3808 €
*incl. VAT plus shipping costs
Subject to prior sale

Crimp pin contact, 926981-2, AMP

The 926981-2 is an 18 to 20AWG copper-zinc based pin crimp contact with a pre-tinned brass surface.

Anwendungen

  • Industry
Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 0.5-1.0 mm²
AWG cross-section AWG 20-18
Contact connection crimp connection
Contact material brass
contact surface tin-plated
Contact surface Connection range tin-plated
Insulation diameter 2-3 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes