926917-1 | AMP

Receptacle, 0.5-1.0 mm², AWG 20-17, crimp connection, 926917-1

Order No.: 35P4062
EAN: 4099889637229
MPN:
926917-1
926917-1 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1345 € *
Available in 12 Days: 7,000 pcs. - if ordered today
Total Price:
470.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
3500 pcs.
0.1345 €

Connector contact, 926917-1, AMP

Discrete Wire Type: Stranded, Connector System: Wire-to-Board, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Operating Voltage: 250 VAC, Operating Voltage: 250 VDC, Contact Termination Area Plating Thickness: 1 - 2 µm, Contact Type: Receptacle, Contact Mating Area Plating Material: Pre-Tin, Wire Contact Termination Area Plating Material: Pre-Tin, Contact Retention Within Housing: With, Termination End Plating Material: Pre-Tin, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Accepts Wire Insulation Diameter Range: 2 - 2.5 mm, Wire Size: 20 - 17 AWG, Wire Size: 0.5 - 1 mm².

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.5-1.0 mm²
AWG cross-section AWG 20-17
Contact connection crimp connection
Contact material phosphor bronze
Contact surface mating area tin-plated
Contact surface Connection range tin-plated
Insulation diameter 2-2.5 mm
Logistics
Property Value
Customs tariff number 85369040
Country of origin US
Original Packaging Reel with 3,500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes