926902-3 | AMP

Pin contact, 1.5-2.5 mm², AWG 16-14, crimp connection, 926902-3

Order No.: 35P5205
EAN: 4099889638219
MPN:
926902-3
926902-3 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.2678 € *
Available in 5 Days: 3,201 pcs. - if ordered today
Total Price:
158.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
592 pcs.
0.2678 €

Connector contact, 926902-3, AMP

Discrete Wire Type: Stranded, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Operating Voltage: 600 VAC, Operating Voltage: 600 VDC, Contact Type: Pin, Contact Mating Area Plating Material: Pre-Tin, Wire Contact Termination Area Plating Material: Pre-Tin, Contact Retention Within Housing: With, Contact Base Material: CuSn4, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Accepts Wire Insulation Diameter Range: 3.3 - 5.1 mm, Wire Size: 16 - 14 AWG, Wire Size: 1.5 - 2.5 mm², Operating Temperature Range: -55 - 125 °C.

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 1.5-2.5 mm²
AWG cross-section AWG 16-14
Contact connection crimp connection
Contact material copper alloy
Contact surface mating area tin-plated
Contact surface Connection range tin-plated
Insulation diameter 3.3-5.1 mm
Logistics
Property Value
Country of origin US
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes