926901-1 | AMP
Receptacle, 1.31-2.63 mm², AWG 16-13, crimp connection, tin-plated, 926901-1
Unit Price (€ / pc.)
0.2975 € *
Available: 45 pcs.
Next delivery: 2,000 pcs. on 2026-04-13
Total Price:
1.49 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2975 €
50 pcs.
0.2511 €
200 pcs.
0.2344 €
500 pcs.
0.1880 €
1000 pcs.
0.1357 €
*incl. VAT plus shipping costs
Subject to prior sale
Female contact for general-purpose Mate-N-Lok connectors.
Contact material: brass oder phosphor bronze. Contact finish: tinned or selective gold-plating.
With contact made of brass.
Technical attributes (type, for wire cross-section, insulation diameter, dimension L, contact finish): 0-0926901-1, 1.5 to 2.5 mm², 3.3 to 5.1 mm, L 19.8 mm, tinned
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 1.31-2.63 mm² | |
| AWG cross-section | AWG 16-13 | |
| Contact connection | crimp connection | |
| Contact material | brass | |
| Contact surface mating area | tin-plated | |
| contact surface | tin-plated | |
| Contact surface Connection range | tin-plated | |
| Insulation diameter | 3.3-5.08 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |