926895-7 | AMP
Receptacle, 0.2-0.8 mm², AWG 24-18, crimp connection, gold-plated, 926895-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6902 € *
Standard delivery time from the manufacturer is: 20 Weeks
Female contact for general-purpose Mate-N-Lok connectors.
Contact material: brass oder phosphor bronze. Contact finish: tinned or selective gold-plating.
With contact made of brass.
Technical attributes (type, for wire cross-section, insulation diameter, dimension L, contact finish): 0-0926895-7, 0.2 to 0.8 mm², 1.0 to 2.5 mm, L 19.3 mm, selective gold-plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.2-0.8 mm² | |
| AWG cross-section | AWG 24-18 | |
| Contact connection | crimp connection | |
| Contact material | brass | |
| Contact surface mating area | gold-plated | |
| contact surface | gold-plated | |
| Contact surface Connection range | tin-plated | |
| Insulation diameter | 1-2.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |