926895-1 | AMP

Receptacle, 0.2-0.8 mm², AWG 24-18, crimp connection, tin-plated, 926895-1

Order No.: 71F6301
EAN: 4099889662054
MPN:
926895-1
0-0926895-1
926895-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.0881 € *
Available: 953 pcs.
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
5 pcs.
0.0881 €
100 pcs.
0.0809 €
500 pcs.
0.0738 €
*incl. VAT plus shipping costs
Subject to prior sale

Female contact for general-purpose Mate-N-Lok connectors.

Contact material: brass oder phosphor bronze. Contact finish: tinned or selective gold-plating.

With contact made of brass.

Technical attributes (type, for wire cross-section, insulation diameter, dimension L, contact finish): 0-0926895-1, 0.2 to 0.8 mm², 1.0 to 2.5 mm, L 19.3 mm, tinned

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.2-0.8 mm²
AWG cross-section AWG 24-18
Contact connection crimp connection
Contact material brass
Contact surface mating area tin-plated
contact surface tin-plated
Contact surface Connection range tin-plated
Insulation diameter 1-2.5 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes