926893-6 | AMP

Receptacle, 0.5-2.1 mm², AWG 20-14, crimp connection, gold-plated, 926893-6

Order No.: 71F6312
EAN: 4099889662115
MPN:
926893-6
0-0926893-6
926893-6 AMP Crimp Contacts
Image may differ

Female contact for general-purpose Mate-N-Lok connectors.

Contact material: brass oder phosphor bronze. Contact finish: tinned or selective gold-plating.

With contact made of phosphor bronze.

Technical attributes (type, for wire cross-section, insulation diameter, dimension L, contact finish): 0-0926893-6, 0.5 to 2.1 mm², 1.5 to 3.3 mm, L 19.3 mm, selective gold-plated

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.5-2.1 mm²
AWG cross-section AWG 20-14
Contact connection crimp connection
Contact material phosphor bronze
Contact surface mating area gold-plated
contact surface gold-plated
Contact surface Connection range gold-plated
Insulation diameter 3.3 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes