926884-3 | AMP

Receptacle, 0.2-0.8 mm², AWG 24-18, crimp connection, tin-plated, 926884-3

Order No.: 71F620
EAN: 4099889661958
MPN:
926884-3
0-0926884-3
926884-3 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0666 € *
Standard delivery time from the manufacturer is: 25 Weeks
Total Price:
399.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
6000 pcs.
0.0666 €

Female contact on original reels.

Contact material: phosphor bronze. Contact finish: tinned.

Technical attributes (type, for wire cross-section, insulation diameter, lenght L, number of female contact per reel): 0-0926884-3, 0.2 to 0.8mm²², 1.0 to 2.5 mm, L 19.3 mm, 6000 items

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.2-0.8 mm²
AWG cross-section AWG 24-18
Contact connection crimp connection
Contact material phosphor bronze
Contact surface mating area tin-plated
contact surface tin-plated
Contact surface Connection range tin-plated
Insulation diameter 1-2.5 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes