926869-3 | AMP
Receptacle, 1.5-2.5 mm², AWG 16-13, crimp connection, tin-plated, 926869-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1714 € *
Available in 12 Days: 22,500 pcs. - if ordered today
Total Price:
1.71 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1714 €
50 pcs.
0.1583 €
100 pcs.
0.1476 €
250 pcs.
0.1345 €
*incl. VAT plus shipping costs
Subject to prior sale
Female contact on original reels.
Contact material: phosphor bronze. Contact finish: tinned.
Technical attributes (type, for wire cross-section, insulation diameter, lenght L, number of female contact per reel): 0-0926869-3, 1.5 to 2.5mm²², 3.3 to 5.1 mm, L 19.8 mm, 2500 items
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 1.5-2.5 mm² | |
| AWG cross-section | AWG 16-13 | |
| Contact connection | crimp connection | |
| Contact material | phosphor bronze | |
| Contact surface mating area | tin-plated | |
| contact surface | tin-plated | |
| Contact surface Connection range | tin-plated | |
| Insulation diameter | 3.3-5.08 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
| Original Packaging | Reel with 2,500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |