926868-1 | AMP

Pin contact, 1.5-2.5 mm², AWG 16-13, crimp connection, 926868-1

Order No.: 35P5202
EAN: 4099889638196
MPN:
926868-1
926868-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1142 € *
Available in 5 Days: 5,000 pcs. - if ordered today
Total Price:
285.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
2500 pcs.
0.1142 €

Power contact, 926868-1, TE Connectivity

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Contact Mating Area Plating Material: Pre-Tin, Contact Type: Pin, Contact Retention Within Housing: With, Mating Pin Diameter: 2.06 mm, Contact Base Material: Brass, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 16 - 13 AWG, Wire Size: 1.5 - 2.5 mm², Accepts Wire Insulation Diameter Range: 3.3 - 5.08 mm.

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 1.5-2.5 mm²
AWG cross-section AWG 16-13
Contact connection crimp connection
Contact material brass
Contact surface mating area tin-plated
Contact surface Connection range tin-plated
Insulation diameter 3.3-5.08 mm
Logistics
Property Value
Country of origin NL
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15