926755-1 | AMP
Receptacle, 0.12-0.25 mm², AWG 26-23, crimp connection, tin-plated, 926755-1
NCNR (non cancelable / non returnable)
Socket contact, 926755-1, TE Connectivity
Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.8 mm, Interface Plating: Tin (Sn), Termination Method: Crimp, Wire Size: 0.12 -0.25 mm², Wire Size Search: 22 AWG, 23 AWG, 24 AWG, 25 AWG, Wire Size Search: 0.13 mm², 0.17 mm², 0.2 mm², 0.22 mm², 0.25 mm², Wire Insulation Diameter: 0.9 - 1.4 mm, Operating Temperature Range: -40 - 110 °C.
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.12-0.25 mm² | |
| AWG cross-section | AWG 26-23 | |
| Contact connection | crimp connection | |
| Contact material | tin | |
| contact surface | tin-plated | |
| Contact surface Connection range | tin-plated | |
| Insulation diameter | 0.9-1.4 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | US |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |