925688-1 | AMP
Receptacle, 1.0 mm², AWG 17, crimp connection, 925688-1
Order No.: 36P2472
EAN: 4099889643879
MPN:
925688-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3927 € *
Available in 12 Days: 4,000 pcs. - if ordered today
Contacts for motor vehicles, 925688-1, AMP
Sealable: Yes, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: , Mating Tab Thickness: , Automotive terminal Termination Method: Crimp, Wire Size: 16 - 20 AWG, Wire Size: 1 mm², Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², 0.85 mm², 1 mm², 1.25 mm², 1.3 mm², 1.5 mm², Wire Size Search: 15 AWG, 17 AWG, 18 AWG, 19 AWG, 20 AWG, Wire Insulation Diameter: 6.7 - 7.3 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 1.0 mm² | |
| AWG cross-section | AWG 17 | |
| Contact connection | crimp connection | |
| Contact material | phosphor bronze | |
| Insulation diameter | 6.7-7.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369040 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |