917803-2 | AMP
Tab, 3.08-5.5 mm², AWG 12-10, crimp connection, 917803-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2967 € *
Available in 12 Days: 9,600 pcs. - if ordered today
Wire-to-board connector contact, 917803-2, AMP
Connector System: Component-to-Wire, Connector & Contact Terminates To: Wire & Cable, Mating Tab Thickness: 1 mm, Contact Type: Tab, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 30 A, Wire Size: 12 - 10 AWG, Wire Size: 3.08 - 5.5 mm², Operating Temperature Range: -55 - 105 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tab | |
| Cable cross-section | 3.08-5.5 mm² | |
| AWG cross-section | AWG 12-10 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| Contact surface mating area | gold-plated | |
| Insulation diameter | 4-5.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
| Original Packaging | Reel with 1,200 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |