9-531224-1 | AMP
Receptacle, 0.12-0.4 mm², AWG 26-22, crimp connection, gold-plated, 9-531224-1
Order No.: 37P3388
EAN: 4099889648782
MPN:
9-531224-1
Board-to-board connector contact, 9-531224-1, AMP
Applied Pressure: High, Connector System: Cable-to-Cable, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Contact Type: Socket, Contact Mating Area Plating Material: Gold, Contact Orientation: Straight, Contact Current Rating (Max): 3 A, PCB Mount Retention: Without, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Size: 26 - 22 AWG, Wire Size: 0.12 - 0.4 mm², Operating Temperature Range: -65 - 125 °C, -40 - 85 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.12-0.4 mm² | |
| AWG cross-section | AWG 26-22 | |
| Contact connection | crimp connection | |
| Contact material | phosphor bronze | |
| Contact surface mating area | gold-plated | |
| contact surface | gold-plated | |
| Insulation diameter | 0.91-1.37 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |