87667-2 | AMP
Receptacle, 0.12-0.4 mm², AWG 26-22, crimp connection, gold-plated, 87667-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3447 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
1.34 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3447 €
10 pcs.
1.2138 €
50 pcs.
1.1424 €
100 pcs.
1.0710 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket contact, 87667-2, AMP
Gold (Au), Socket Contact, 26 - 22 AWG, 250 VAC, 0.12 -0 .4 mm² Wire, 236.823 - 789.41 CMA, Discrete Wire, Crimp, Beryllium Copper, AMPMODU IV/V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.12-0.4 mm² | |
| AWG cross-section | AWG 26-22 | |
| Contact connection | crimp connection | |
| Contact material | copper beryllium | |
| contact surface | gold-plated | |
| Contact surface Connection range | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |