86432-1 | AMP

Receptacle, crimp connection, tin-plated, 86432-1

Order No.: 37P5871
EAN: 4099889649635
MPN:
86432-1
86432-1 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6664 € *
Available in 12 Days: 30,000 pcs. - if ordered today
Total Price:
3,332.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.6664 €

Socket contact, 86432-1, TE Connectivity

Applied Pressure: High, Connector System: Board-to-Board, Connector & Contact Terminates To: Printed Circuit Board, Contact Resistance: 12 mΩ, Printed Circuit Board Hole Shape: Round, Contact Base Material: Phosphor Bronze, Contact Type: Socket, Contact Mating Area Plating Material: Tin, Contact Orientation: Horizontal, Contact Current Rating (Max): 5 A, Termination Post & Tail Length: 3.68 mm, PCB Mount Retention: Without, Connector Mounting Type: Board Mount, Mating Entry Location: Side, Centerline (Pitch): 3.81 mm, PCB Thickness (Recommended): 1.4 - 2.62 mm, Operating Temperature Range: -65 - 105 °C.

Technical specifications
Filter Property Value
Version receptacle
Contact connection crimp connection
Contact material phosphor bronze
Contact surface mating area tin-plated
contact surface tin-plated
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes