86016-5 | AMP

Receptacle, 0.2-0.6 mm², AWG 24-20, crimp connection, gold-plated, 86016-5

Order No.: 37P6616
EAN: 4099889650129
MPN:
86016-5
Series: AMPMODU
86016-5 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5117 € *
Available in 12 Days: 8,200 pcs. - if ordered today
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5117 €
10 pcs.
0.4641 €
25 pcs.
0.4403 €
50 pcs.
0.3927 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket contact, 86016-5, AMP

Applied Pressure: Standard, Connector System: Wire-to-Board, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Operating Voltage: 250 VAC, Contact Base Material: Beryllium Copper, Contact Type: Socket, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 3 A, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Accepts Wire Insulation Diameter Range: 1.75 mm, Wire Size: 24 - 20 AWG, Wire Size: 394.71 - 1184.12 CMA, Wire Size: 0.2 - 0.6 mm², Operating Temperature Range: -65 - 105 °C.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.2-0.6 mm²
AWG cross-section AWG 24-20
Contact connection crimp connection
Contact material copper beryllium
Contact surface mating area gold-plated
contact surface gold-plated
Contact surface Connection range gold-plated
Insulation diameter 1.75 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes