86015-2 | AMP

Receptacle, 0.05-0.15 mm², AWG 30-26, crimp connection, 86015-2

Order No.: 37P6611
EAN: 4099889650105
MPN:
86015-2
Series: AMPMODU
86015-2 AMP Crimp Contacts Image 1
86015-2 AMP Crimp Contacts Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5351 € *
Available in 12 Days: 9,200 pcs. - if ordered today
Total Price:
1.54 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5351 €
10 pcs.
1.4280 €
25 pcs.
1.3328 €
50 pcs.
1.2138 €
*incl. VAT plus shipping costs
Subject to prior sale

Wire-to-board connector contact, 86015-2, AMP

Applied Pressure: Standard, Connector System: Wire-to-Board, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Operating Voltage: 250 VAC, Contact Base Material: Beryllium Copper, Contact Type: Socket, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 3 A, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Accepts Wire Insulation Diameter Range: 1.22 mm, Wire Size: 30 - 26 AWG, Wire Size: 98.68 - 266.03 CMA, Wire Size: 0.05 - 0.15 mm², Operating Temperature Range: -65 - 105 °C.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.05-0.15 mm²
AWG cross-section AWG 30-26
Contact connection crimp connection
Contact material copper beryllium
Contact surface mating area gold-plated
Insulation diameter 1.22 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes