85493-4 | AMP
Receptacle, solder connection, gold-plated, 85493-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8326 € *
Available in 12 Days: 14,707 pcs. - if ordered today
Total Price:
1.83 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8326 €
10 pcs.
1.6660 €
50 pcs.
1.5708 €
100 pcs.
1.4637 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket contact, 85493-4, AMP
Gold (Au), Socket Contact, Phosphor Bronze, Signal, -65 - 105 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Contact connection | solder connection | |
| Contact material | phosphor bronze | |
| contact surface | gold-plated | |
| Contact surface Connection range | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |