796966-1 | AMP

Receptacle, 0.8-1.31 mm², AWG 18-16, crimp connection, 796966-1

Order No.: 39P2546
EAN: 4099889653557
MPN:
796966-1
Series: Multimate
796966-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
26.8345 € *
Standard delivery time from the manufacturer is: 37 Weeks
Total Price:
26.83 € *
Price list
Quantity
Price per unit*
1 pcs.
26.8345 €
2 pcs.
25.1090 €
5 pcs.
23.5858 €
10 pcs.
21.9198 €
*incl. VAT plus shipping costs
Subject to prior sale

Power contact, 796966-1, AMP

Power contact Type: Contact, Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 1, Test Current: 23 A, Louvertac Band Plating Material: Gold, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 23 A, Contact Type: Socket, Contact Retention Within Housing: With, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: Without, Wire Size: 18 - 16 AWG, Wire Size: 0.8 - 1.31 mm², Operating Temperature Range: -55 - 150 °C, Circuit Application: Power, Packaging Method: Bag, Packaging Quantity: 100, Wire/Cable Type: Discrete Wire, Comment: Mates with Part Number 193844-1.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.8-1.31 mm²
AWG cross-section AWG 18-16
Contact connection crimp connection
Contact material copper alloy
Contact surface mating area gold-plated
Contact surface Connection range silver-plated
Logistics
Property Value
Customs tariff number 85366990
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes