794957-2 | AMP

Pin contact, 0.13-0.33 mm², AWG 26-22, crimp connection, 794957-2

Order No.: 35P5583
EAN: 4099889638592
MPN:
794957-2
794957-2 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1702 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
1,701.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
10000 pcs.
0.1702 €

Power contact, 794957-2, AMP

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Contact Fabrication: Stamped & Formed, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 9 A, Contact Type: Pin, Contact Retention Within Housing: With, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 26 - 22 AWG, Wire Size: 0.13 - 0.33 mm², Accepts Wire Insulation Diameter Range: 1.19 - 1.75 mm, Operating Temperature Range: -40 - 105 °C.

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 0.13-0.33 mm²
AWG cross-section AWG 26-22
Contact connection crimp connection
Contact material brass
Contact surface mating area gold-plated
Contact surface Connection range tin-plated
Insulation diameter 1.19-1.75 mm
Logistics
Property Value
Country of origin US
Customs tariff number 85389091
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes