794955-3 | AMP

Pin contact, 0.3-0.82 mm², AWG 22-18, crimp connection, 794955-3

Order No.: 35P5595
EAN: 4099889638684
MPN:
794955-3
Series: VAL-U-LOK
794955-3 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0381 € *
Available in 12 Days: 10,500 pcs. - if ordered today
Total Price:
266.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
7000 pcs.
0.0381 €

Power contact, 794955-3, AMP

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Contact Fabrication: Stamped & Formed, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 9 A, Contact Type: Pin, Contact Retention Within Housing: With, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 22 - 18 AWG, Wire Size: 0.3 - 0.82 mm², Accepts Wire Insulation Diameter Range: 1.5 - 3.1 mm, Operating Temperature Range: -40 - 105 °C.

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 0.3-0.82 mm²
AWG cross-section AWG 22-18
Contact connection crimp connection
Contact material phosphor bronze
Contact surface mating area tin-plated
Contact surface Connection range tin-plated
Insulation diameter 1.5-3.1 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin MX
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes