Power contact, 794612-3, TE Connectivity
Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 250 VAC, Operating Voltage: 250 VDC, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 5 A, Contact Type: Pin, Contact Retention Within Housing: With, Contact Base Material: Brass, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 24 - 20 AWG, Wire Size: 0.2 -0.5 mm², Accepts Wire Insulation Diameter Range: 0.89 - 1.52 mm, Operating Temperature Range: -40 - 105 °C.