794612-1 | AMP

Pin contact, 0.2-0.5 mm², AWG 24-20, crimp connection, 794612-1

Order No.: 34P9426
EAN: 4099889635607
MPN:
794612-1
794612-1 AMP Crimp Contacts
Image may differ

Pin contact, 794612-1, AMP

Pin Contact, Brass, Tin-plated, Crimp connection, Wire size: 0.2 - 0.5 mm², AWG 24 - 20

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 0.2-0.5 mm²
AWG cross-section AWG 24-20
Contact connection crimp connection
Contact material brass
Contact surface mating area gold-plated
Contact surface Connection range tin-plated
Insulation diameter 0.89-1.52 mm
Logistics
Property Value
Country of origin MX
Customs tariff number 85366990
Compliance
Property Value
RoHS conform No
Substance description Lead
Date of RoHS guidelines 3/31/15
SVHC free No