794576-1 | AMP

Pin contact, 0.3-0.8 mm², AWG 22-18, crimp connection, 794576-1

Order No.: 35P5323
EAN: 4099889638516
MPN:
794576-1
Series: VAL-U-LOK
794576-1 AMP Crimp Contacts
Image may differ

Pin contact, 794576-1, AMP

Pin Contact, Phosphor bronze, Tin-plated, Crimp connection, Wire size: 0.3 - 0.8 mm², AWG 22 - 18

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 0.3-0.8 mm²
AWG cross-section AWG 22-18
Contact connection crimp connection
Contact material phosphor bronze
Contact surface mating area tin-plated
Contact surface Connection range tin-plated
Insulation diameter 1.5-2.4 mm
Logistics
Property Value
Country of origin MX
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes