794440-1 | AMP

Pin contact, 0.33-0.82 mm², AWG 22-18, crimp connection, 794440-1

Order No.: 34P9637
EAN: 4099889635799
MPN:
794440-1
794440-1 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0631 € *
Available in 12 Days: 7,000 pcs. - if ordered today
Total Price:
441.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
7000 pcs.
0.0631 €

Power contact, 794440-1, TE Connectivity

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Operating Voltage: 600 VDC, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 11.2 A, Contact Type: Pin, Contact Retention Within Housing: With, Mating Pin Diameter: 1 mm, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 22 - 18 AWG, Wire Size: 0.33 -0.82 mm², Accepts Wire Insulation Diameter Range: 1.5 - 2.39 mm, Operating Temperature Range: -55 - 105 °C.

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 0.33-0.82 mm²
AWG cross-section AWG 22-18
Contact connection crimp connection
Contact material brass
Contact surface mating area tin-plated
Contact surface Connection range tin-plated
Insulation diameter 1.5-2.39 mm
Logistics
Property Value
Country of origin US
Customs tariff number 85389091
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes