794421-1 | AMP

Receptacle, 0.8-1.29 mm², AWG 18-16, crimp connection, 794421-1

Order No.: 35P5329
EAN: 4099889638547
MPN:
794421-1
Series: VAL-U-LOK
794421-1 AMP Crimp Contacts
Image may differ

Socket contact, 794421-1, AMP

Socket Contact, Phosphor bronze, Tin-plated, Crimp connection, Wire size: 0.8 - 1.29 mm², AWG 18 - 16

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.8-1.29 mm²
AWG cross-section AWG 18-16
Contact connection crimp connection
Contact material phosphor bronze
Contact surface mating area tin-plated
Contact surface Connection range tin-plated
Insulation diameter 3.3 mm
Logistics
Property Value
Country of origin US
Customs tariff number 85389091
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes