794380-1 | AMP

Receptacle, 0.2-0.9 mm², AWG 24-18, crimp connection, 794380-1

Order No.: 34P6843
EAN: 4099889635133
MPN:
794380-1
794380-1 AMP Crimp Contacts
Image may differ

Connector contact, 794380-1, TE Connectivity

ESD Protection: Without, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, UL Voltage Rating: 250 VAC, Operating Voltage: 250 VDC, Contact Design: Formed Socket, Contact Type: Socket, Contact Mating Area Plating Material: Pre-Tin, Wire Contact Termination Area Plating Material: Tin, Contact Retention Within Housing: With, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Accepts Wire Insulation Diameter Range: 1.27 - 2.79 mm, Wire Size: 24 - 18 AWG, Wire Size: 0.2 -0.9 mm², Wire Size: 394.71 - 1776.17 CMA, Operating Temperature Range: -55 - 105 °C.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.2-0.9 mm²
AWG cross-section AWG 24-18
Contact connection crimp connection
Contact material brass
Contact surface mating area tin-plated
Contact surface Connection range tin-plated
Insulation diameter 1.27-2.79 mm
Logistics
Property Value
Country of origin US
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes