794001-1 | AMP

Receptacle, 0.12-0.2 mm², AWG 26-24, crimp connection, 794001-1

Order No.: 39P2305
EAN: 4099889652284
MPN:
794001-1
794001-1 AMP Crimp Contacts Image 1
794001-1 AMP Crimp Contacts Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4879 € *
Available in 12 Days: 17,396 pcs. - if ordered today
Total Price:
2,439.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.4879 €

Power contact, 794001-1, AMP

Power contact Type: Contact, Connector System: Wire-to-Board,Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 1, Operating Voltage: 250 VAC, Operating Voltage: 250 VDC, Contact Fabrication: Stamped & Formed, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 9 A, Contact Type: Socket, Contact Retention Within Housing: With, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Wire Size: 26 - 24 AWG, Wire Size: 0.12 - 0.2 mm², Wire Size: 236.823 - 394.705 CMA, Accepts Wire Insulation Diameter Range: 0.64 - 1.27 mm, Operating Temperature Range: -55 - 85 °C.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.12-0.2 mm²
AWG cross-section AWG 26-24
Contact connection crimp connection
Contact material phosphor bronze
Contact surface mating area tin-plated
Contact surface Connection range tin-plated
Insulation diameter 0.64-1.27 mm
Logistics
Property Value
Customs tariff number 85369095
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes