776492-2 | AMP

Receptacle, 0.8-2.0 mm², AWG 18-14, crimp connection, tin-plated, 776492-2

Order No.: 36P3933
EAN: 4099889646894
MPN:
776492-2
Series: AMPSEAL
776492-2 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5117 € *
Available in 12 Days: 12,000 pcs. - if ordered today
Total Price:
2,046.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.5117 €

Contacts for motor vehicles, 776492-2, AMP

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Clean Body, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Socket, Mating Pin Diameter: 1.59 mm, Automotive terminal Interface Plating: Nickel (Ni), Automotive terminal Termination Method: Crimp, Wire Size: 18 - 14 AWG, Wire Size: 0.8 - 2 mm², Wire Size Search: 0.75 mm², 0.85 mm², 1 mm², 1.25 mm², 1.3 mm², 1.5 mm², 2 mm², Wire Size Search: 14 AWG, 15 AWG, 16 AWG, 17 AWG, 18 AWG, Wire Insulation Diameter: 2.26 - 3.32 mm, Operating Temperature Range: -40 - 120 °C.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.8-2.0 mm²
AWG cross-section AWG 18-14
Contact connection crimp connection
Contact material copper alloy
contact surface tin-plated
Insulation diameter 2.26-3.32 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15