770904-1 | AMP

Receptacle, 0.3-0.9 mm², AWG 22-18, crimp connection, tin-plated, 770904-1

Order No.: 34P9653
EAN: 4099889635935
MPN:
770904-1
770904-1 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0440 € *
Available in 12 Days: 81,000 pcs. - if ordered today
Total Price:
198.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
4500 pcs.
0.0440 €

Power contact, 770904-1, TE Connectivity

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Operating Voltage: 600 VDC, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 11.2 A, Contact Type: Socket, Contact Retention Within Housing: With, Mating Pin Diameter: 1 mm, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 22 - 18 AWG, Wire Size: 0.3 -0.9 mm², Accepts Wire Insulation Diameter Range: 1.5 - 2.39 mm, Operating Temperature Range: -55 - 105 °C.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.3-0.9 mm²
AWG cross-section AWG 22-18
Contact connection crimp connection
Contact material brass
Contact surface mating area tin-plated
contact surface tin-plated
Contact surface Connection range tin-plated
Insulation diameter 1.5-2.39 mm
Logistics
Property Value
Original Packaging Reel with 4,500 pieces
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes