770673-1 | AMP

Receptacle, 0.05-0.13 mm², AWG 30-26, crimp connection, 770673-1

Order No.: 35P5179
EAN: 4099889638059
MPN:
770673-1
770673-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.2142 € *
Available in 5 Days: 7,194 pcs. - if ordered today
Total Price:
158.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
741 pcs.
0.2142 €

Power contact, 770673-1, TE Connectivity

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 19 A, Contact Type: Socket, Contact Retention Within Housing: With, Mating Pin Diameter: 2.13 mm, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 30 - 26 AWG, Wire Size: 0.05 -0.13 mm², Accepts Wire Insulation Diameter Range: 0.81 - 1.45 mm, Operating Temperature Range: -55 - 125 °C.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.05-0.13 mm²
AWG cross-section AWG 30-26
Contact connection crimp connection
Contact material brass
Contact surface mating area tin-plated
Contact surface Connection range tin-plated
Insulation diameter 0.81-1.45 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes