770476-2 | AMP

Receptacle, 0.2-0.9 mm², AWG 24-18, crimp connection, 770476-2

Order No.: 35P1473
EAN: 4099889636840
MPN:
770476-2
Series: SL-156
770476-2 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3332 € *
Available in 12 Days: 55,000 pcs. - if ordered today
Total Price:
1,832.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
5500 pcs.
0.3332 €

Wire-to-board connector contact, 770476-2, AMP

Applied Pressure: High, Connector System: Wire-to-Board,Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Operating Voltage: 250 VAC, Contact Base Material: Phosphor Bronze, Contact Type: Socket, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 10 A, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Accepts Wire Insulation Diameter Range: 1.09 - 2.79 mm, Wire Size: 24 - 18 AWG, Wire Size: 0.2 - 0.9 mm², Operating Temperature Range: -55 - 105 °C.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.2-0.9 mm²
AWG cross-section AWG 24-18
Contact connection crimp connection
Contact material phosphor bronze
Contact surface mating area gold-plated
Contact surface Connection range gold-plated
Insulation diameter 1.09-2.79 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes