745254-2 | AMP

Pin contact, 0.15-0.4 mm², AWG 26-22, crimp connection, 745254-2

Order No.: 36P8577
EAN: 4099889647600
MPN:
745254-2
Series: AMPLIMITE
745254-2 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1702 € *
Available in 12 Days: 36,000 pcs. - if ordered today
Total Price:
2,042.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
12000 pcs.
0.1702 €

D-Sub connector contact, 745254-2, AMP

Grade: Standard, Connector System: Cable-to-Cable, Connector & Contact Terminates To: Wire & Cable, Pin Diameter: 1.02 mm, Contact Type: Pin, D-Sub Contact Size: 20, Contact Base Material: Brass, Contact Mating Area Plating Material: Gold, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Accepts Wire Insulation Diameter Range: 1.01 - 1.27 mm, Wire Size: 26 - 22 AWG, Wire Size: 0.15 - 0.4 mm², Operating Temperature Range: -55 - 105 °C, For Use With: AMPLIMITE HDP-20,CPC Connectors.

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 0.15-0.4 mm²
AWG cross-section AWG 26-22
Contact connection crimp connection
Contact material brass
Contact surface mating area gold-plated
Insulation diameter 1.01-1.27 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes