745253-7 | AMP

Receptacle, 0.15-0.4 mm², AWG 26-22, crimp connection, gold-plated, 745253-7

Order No.: 36P8618
EAN: 4099889647822
MPN:
745253-7
Series: AMPLIMITE
745253-7 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6069 € *
Available in 12 Days: 7,460 pcs. - if ordered today
Total Price:
1,517.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
2500 pcs.
0.6069 €

D-Sub connector contact, 745253-7, AMP

Grade: Standard, Connector System: Cable-to-Cable, Connector & Contact Terminates To: Wire & Cable, Color Code: Yellow Dot, Contact Type: Socket, D-Sub Contact Size: 20, Contact Base Material: Phosphor Bronze, Contact Mating Area Plating Material: Gold Flash, Contact Current Rating (Max): 2 A, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Accepts Wire Insulation Diameter Range: 1.01 - 1.27 mm, Wire Size: 26 - 22 AWG, Wire Size: 0.15 - 0.4 mm², Operating Temperature Range: -55 - 105 °C.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.15-0.4 mm²
AWG cross-section AWG 26-22
Contact connection crimp connection
Contact material phosphor bronze
Contact surface mating area gold-plated
contact surface gold-plated
Contact surface Connection range gold-plated
Insulation diameter 1.01-1.27 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes