66740-2 | AMP

Receptacle, 1.25-1.4 mm², AWG 16-12, crimp connection, 66740-2

Order No.: 34P2375
EAN: 4099889633443
MPN:
66740-2
66740-2 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.4089 € *
Available in 12 Days: 580 pcs. - if ordered today
Total Price:
19.41 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4089 €
5 pcs.
18.4093 €
10 pcs.
17.2193 €
25 pcs.
15.6961 €
*incl. VAT plus shipping costs
Subject to prior sale

Power contact, 66740-2, TE Connectivity

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Test Current: 35 A, Contact Mating Area Plating Material: Silver, Contact Current Rating (Max): 35 A, Contact Type: Socket, Mating Tab Width: 5.84 mm, Mating Tab Thickness: 2.67 mm, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Wire Size: 14 - 12 AWG, 16 AWG, Wire Size: 1.25 - 1.4 mm², 2 - 3 mm², Accepts Wire Insulation Diameter Range: 3.43 - 4.06 mm, Operating Temperature Range: -55 - 125 °C, Circuit Application: Power, Packaging Method: Bag, Packaging Quantity: 100, For Use With: CPC Connectors, G Series Connectors, M Series Connectors, Comment: Hand Tool No. 69710-1 uses Die Insert No. 90145-2 for 16 AWG and Die Insert No. 90145-1 for 14-12 AWG wire.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 1.25-1.4 mm²
AWG cross-section AWG 16-12
Contact connection crimp connection
Contact material copper
Contact surface mating area silver-plated
Contact surface Connection range silver-plated
Insulation diameter 3.43-4.06 mm
Logistics
Property Value
Country of origin IN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes