66683-2 | AMP

Receptacle, 0.08-0.2 mm², AWG 28-24, crimp connection, 66683-2

Order No.: 36P8571
EAN: 4099889647570
MPN:
66683-2
Series: AMPLIMITE
66683-2 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2892 € *
Available in 12 Days: 20,000 pcs. - if ordered today
Total Price:
3,470.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
12000 pcs.
0.2892 €

D-Sub connector contact, 66683-2, AMP

Grade: Standard, Connector System: Cable-to-Cable, Connector & Contact Terminates To: Wire & Cable, PCB Contact Termination Area Plating Material: Gold Flash, Contact Type: Socket, D-Sub Contact Size: 20, Contact Base Material: Phosphor Bronze, Contact Mating Area Plating Material: Gold, Termination Post Length: , Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Accepts Wire Insulation Diameter Range: 1.27 - 1.52 mm, Wire Size: 28 - 24 AWG, Wire Size: 0.08 - 0.2 mm², Operating Temperature Range: -55 - 105 °C, For Use With: AMPLIMITE HDP-20,CPC Connectors.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.08-0.2 mm²
AWG cross-section AWG 28-24
Contact connection crimp connection
Contact material phosphor bronze
Contact surface mating area gold-plated
Insulation diameter 1.27-1.52 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin IN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes