66602-9 | AMP

Pin contact, 0.8-2.0 mm², AWG 18-14, crimp connection, 66602-9

Order No.: 39P2459
EAN: 4099889652970
MPN:
66602-9
Series: Multimate
66602-9 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8568 € *
Standard delivery time from the manufacturer is: 31 Weeks
Total Price:
17,136.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
20000 pcs.
0.8568 €

Power contact, 66602-9, TE Connectivity

Power contact Type: Contact, Connector & Contact Terminates To: Wire & Cable, Test Current: 25 A, Contact Mating Area Plating Material: Precious Metal, Contact Current Rating (Max): 13 A, Contact Type: Pin, Contact Retention Within Housing: With, Mating Pin Diameter: 1.57 mm, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Wire Size: 18 - 14 AWG, Wire Size: 0.8 - 2 mm², Accepts Wire Insulation Diameter Range: 2.79 - 3.81 mm, Operating Temperature Range: -55 - 150 °C, Circuit Application: Power & Signal, Packaging Method: Carton, Loose Piece, Packaging Quantity: 1000, For Use With: CPC Connectors, M Series Connectors, Comment: contact can only be used in Metrimate, Series 1 (Arr. 23-24), Series 4 (Arr. 23-13M, 23-16M, 23-22M), and VDE connectors.

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 0.8-2.0 mm²
AWG cross-section AWG 18-14
Contact connection crimp connection
Contact material copper-nickel alloy
Contact surface Connection range tin-plated
Insulation diameter 2.79-3.81 mm
Logistics
Property Value
Country of origin IN
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes