66602-2 | AMP

Pin contact, 0.8-2.0 mm², AWG 18-14, crimp connection, 66602-2

Order No.: 39P2458
EAN: 4099889652963
MPN:
66602-2
Series: Multimate
66602-2 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0710 € *
Available: 240 pcs.
Available in 12 Days: 470 pcs. - if ordered today
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0710 €
10 pcs.
0.9996 €
25 pcs.
0.9282 €
50 pcs.
0.8449 €
*incl. VAT plus shipping costs
Subject to prior sale

Power contact, 66602-2, TE Connectivity

Power contact Type: Contact, Connector & Contact Terminates To: Wire & Cable, Test Current: 13 A, Contact Mating Area Plating Material: Precious Metal, Contact Current Rating (Max): 13 A, Contact Type: Pin, Contact Retention Within Housing: With, Mating Pin Diameter: 1.57 mm, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Wire Size: 18 - 14 AWG, Wire Size: 0.8 - 2 mm², Accepts Wire Insulation Diameter Range: 2.79 - 3.81 mm, Operating Temperature Range: -55 - 150 °C, Circuit Application: Power & Signal, Packaging Method: Carton, Loose Piece, Packaging Quantity: 1000, For Use With: CPC Connectors, M Series Connectors, Comment: contact can only be used in Metrimate, Series 1 (Arr. 23-24), Series 4 (Arr. 23-13M, 23-16M, 23-22M), and VDE connectors.

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 0.8-2.0 mm²
AWG cross-section AWG 18-14
Contact connection crimp connection
Contact material brass
Contact surface Connection range tin-plated
Insulation diameter 2.79-3.81 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin IN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes