66601-2 | AMP

Receptacle, 0.8-2.0 mm², AWG 18-14, crimp connection, 66601-2

Order No.: 39P2497
EAN: 4099889653243
MPN:
66601-2
Series: Multimate
66601-2 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9401 € *
Available in 12 Days: 27,419 pcs. - if ordered today
Total Price:
188.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
0.9401 €

Power contact, 66601-2, AMP

Power contact Type: Contact, Connector & Contact Terminates To: Wire & Cable, Test Current: 13 A, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 13 A, Contact Type: Socket, Contact Retention Within Housing: With, Mating Pin Diameter: 1.57 mm, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Wire Size: 18 - 14 AWG, Wire Size: 0.8 - 2 mm², Accepts Wire Insulation Diameter Range: 2.79 - 3.81 mm, Operating Temperature Range: -55 - 150 °C, Circuit Application: Power & Signal, Packaging Method: Carton, Loose Piece, Packaging Quantity: 1000, Wire/Cable Type: Discrete Wire, Comment: contact can only be used in Metrimate, Series 1 (Arr. 23-24), Series 4 (Arr. 23-13M, 23-16M, 23-22M), and VDE connectors. Gold-plated contact should not be mated with tin or silver plated contact.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.8-2.0 mm²
AWG cross-section AWG 18-14
Contact connection crimp connection
Contact material brass
Contact surface mating area gold-plated
Contact surface Connection range tin-plated
Insulation diameter 2.79-3.81 mm
Logistics
Property Value
Country of origin IN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes