66592-2 | AMP

Receptacle, 0.3-0.9 mm², AWG 22-18, crimp connection, 66592-2

Order No.: 39P2692
EAN: 4099889654165
MPN:
66592-2
66592-2 AMP Crimp Contacts Image 1
66592-2 AMP Crimp Contacts Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9877 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
29,631.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
30000 pcs.
0.9877 €

Power contact, 66592-2, AMP

Power contact Type: Contact, Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 1, Test Current: 13 A, Operating Voltage: 250 VAC, Operating Voltage: 250 VDC, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 1.8 A, Contact Type: Socket, Contact Retention Within Housing: With, Mating Pin Diameter: 1.57 mm, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Panel Mount, Wire Insulation Support: With, Wire Size: 22 - 18 AWG, Wire Size: 0.3 - 0.9 mm², Accepts Wire Insulation Diameter Range: 1.27 - 2.79 mm, Operating Temperature Range: -55 - 150 °C.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.3-0.9 mm²
AWG cross-section AWG 22-18
Contact connection crimp connection
Contact material brass
Contact surface mating area gold-plated
Contact surface Connection range tin-plated
Insulation diameter 1.27-2.79 mm
Logistics
Property Value
Country of origin IN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform No
SVHC free No