66570-3 | AMP
Pin contact, 0.8-0.9 mm², AWG 18, crimp connection, gold-plated, 66570-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4760 € *
Available: 235 pcs.
Available in 12 Days: 34,784 pcs. - if ordered today
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
10 pcs.
0.4403 €
25 pcs.
0.4165 €
50 pcs.
0.3808 €
*incl. VAT plus shipping costs
Subject to prior sale
Corresponding solder pins, type 0-0066570-3.
Made of brass, nickel-plated and selective gold-plated, for conductors up to max. 0.9 mm².
Technical attributes (type, number of poles, dimensions A, C, D): 0-0066570-3, male contact
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.8-0.9 mm² | |
| AWG cross-section | AWG 18 | |
| Contact connection | crimp connection | |
| Contact material | brass | |
| Contact surface mating area | gold-plated | |
| contact surface | gold-plated | |
| Insulation diameter | 0.085 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |