66504-4 | AMP

Receptacle, 0.2-0.6 mm², AWG 24-20, crimp connection, gold-plated, 66504-4

Order No.: 36P8595
EAN: 4099889647679
MPN:
66504-4
Series: AMPLIMITE
66504-4 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0845 € *
Available in 12 Days: 40,000 pcs. - if ordered today
Total Price:
844.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
10000 pcs.
0.0845 €

D-Sub connector contact, 66504-4, AMP

Grade: Standard, Connector System: Cable-to-Cable, Connector & Contact Terminates To: Wire & Cable, Color Code: Red, Pin Diameter: , Contact Type: Socket, D-Sub Contact Size: 20, Contact Base Material: Phosphor Bronze, Contact Mating Area Plating Material: Gold Flash, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Accepts Wire Insulation Diameter Range: 1.27 - 1.52 mm, Wire Size: 24 - 20 AWG, Wire Size: 0.2 - 0.6 mm², Operating Temperature Range: -55 - 105 °C, For Use With: AMPLIMITE HDP-20,CPC Connectors.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.2-0.6 mm²
AWG cross-section AWG 24-20
Contact connection crimp connection
Contact material phosphor bronze
Contact surface mating area gold-plated
contact surface gold-plated
Insulation diameter 1.27-1.52 mm
Logistics
Property Value
Country of origin TH
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes