66394-8 | AMP

Receptacle, 0.05-0.15 mm², AWG 30-26, crimp connection, 66394-8

Order No.: 39P2660
EAN: 4099889654066
MPN:
66394-8
Series: Multimate
66394-8 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8092 € *
Standard delivery time from the manufacturer is: 27 Weeks
Total Price:
9,710.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
12000 pcs.
0.8092 €

Power contact, 66394-8, AMP

Power contact Type: Contact, Connector & Contact Terminates To: Wire & Cable, Test Current: 13 A, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 13 A, Contact Type: Socket, Contact Retention Within Housing: With, Mating Pin Diameter: 1.57 mm, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Wire Insulation Support: With, Wire Size: 30 - 26 AWG, Wire Size: 0.05 - 0.15 mm², Accepts Wire Insulation Diameter Range: 0.36 - 0.76 mm, Operating Temperature Range: -55 - 150 °C.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.05-0.15 mm²
AWG cross-section AWG 30-26
Contact connection crimp connection
Contact material brass
Contact surface mating area gold-plated
Contact surface Connection range tin-plated
Insulation diameter 0.36-0.76 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes